Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5642ABCopy
Newark Part No.72H8104
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.170 |
| 100+ | $19.920 |
| 250+ | $19.330 |
Price for:Each
Minimum: 50
Multiple: 50
$1,008.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5642ABCopy
Newark Part No.72H8104
Product Range5000 Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
5000 Series
Contact Current Max
4A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
