Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 3541-001N002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15AM7359 |
| Product Range | 3500 Series |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.960 |
| 5+ | $35.370 |
| 10+ | $33.840 |
| 25+ | $32.110 |
| 50+ | $29.960 |
| 100+ | $28.230 |
Price for:Each
Minimum: 1
Multiple: 1
$37.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 3541-001N002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15AM7359 |
| Product Range | 3500 Series |
| Switch Operation | On-None-Off |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Product Range | 3500 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 15A |
| Contact Voltage AC Nom | - |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 28V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Switch Operation | On-None-Off |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | DPST |
|---|---|
| Product Range | 3500 Series |
| Contact Current Max | 15A |
| Switch Terminals | Screw |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
