Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 13435AD2GX640Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 29AM6083 |
| Product Range | 13000 Series |
| Your Part Number |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.650 |
| 5+ | $55.290 |
| 10+ | $54.930 |
| 25+ | $54.580 |
| 50+ | $54.220 |
| 100+ | $53.860 |
| 250+ | $53.500 |
| 5000+ | $51.200 |
Price for:Each
Minimum: 1
Multiple: 1
$55.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 13435AD2GX640Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 29AM6083 |
| Product Range | 13000 Series |
| Product Range | 13000 Series |
| Panel Cutout Diameter | 6.5mm |
| Contact Configuration | SPDT |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Plunger for Cap |
| Actuator / Cap Colour | - |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 4A |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | 13000 Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Plunger for Cap |
| Contact Current AC Max | - |
| Contact Current DC Max | 4A |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (21-Jan-2025) |
| Panel Cutout Diameter | 6.5mm |
|---|---|
| Switch Operation | On-(On) |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
