Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No106462103Copy
Newark Part No.32M6965
Product Range10600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $42.600 |
| 50+ | $39.930 |
| 100+ | $35.810 |
| 250+ | $32.520 |
Price for:Each
Minimum: 25
Multiple: 25
$1,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No106462103Copy
Newark Part No.32M6965
Product Range10600 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range10600 Series
Switch MountingPanel Mount
Contact Current Max3A
Contact Voltage AC Nom110V
Switch TerminalsSolder
Contact Voltage DC Nom24V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 10600 series Professional Toggle Switch with 10mm diameter threaded bushing. Sealing boots are available to protect the switches against dust and water. It is available with matt black finish.
- UL94V-0 Flammability rating
- Solder lug terminals
- 2 and 3 positions
- 1 and 2 pole configurations
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
110V
Contact Voltage DC Nom
24V
Contact Configuration
DPDT
Product Range
10600 Series
Contact Current Max
3A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
