Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAPC
Manufacturer Part NoSURT2000XLICopy
Newark Part No.09J4779
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets9Outlets
Capacity (VA / W)2kVA / 1.4kW
Input Voltage AC Max280V
Output Voltage230VAC
Backup Time - Full Load4min
Product Range-
Length483mm
Width85mm
Height432mm
SVHCTo Be Advised
Product Overview
The SURT2000XLI is a 2000VA/1400W Smart UPS on-line with automatic internal bypass supplies utility power to the connected loads in the event of an UPS power overload or fault. Scalable runtime allows additional run time to be quickly added as needed. Intelligent battery management maximizes battery performance, life and reliability through intelligent, precision charging.
- Hot-swappable batteries
- Automatic restart of loads after UPS shutdown
- Temperature-compensated battery charging
Applications
Power Management
Contents
UPS, CD with software, Smart UPS signaling RS-232 cable, User manual.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2kVA / 1.4kW
Output Voltage
230VAC
Product Range
-
Width
85mm
SVHC
To Be Advised
No. of Outlets
9Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
4min
Length
483mm
Height
432mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
