Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSUA5000RMT5UCopy
Newark Part No.63M3477
Product RangeSMART-UPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerAPC
Manufacturer Part NoSUA5000RMT5UCopy
Newark Part No.63M3477
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)5kVA / 4kW
Input Voltage AC Max268V
Output Voltage208VAC
Backup Time - Full Load9min
Product RangeSMART-UPS Series
Length26"
Width19"
Height8.75"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
5kVA / 4kW
Output Voltage
208VAC
Product Range
SMART-UPS Series
Width
19"
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
268V
Backup Time - Full Load
9min
Length
26"
Height
8.75"
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
