Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT6KXLT-5KTFCopy
Newark Part No.59Y5782
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,479.200 |
| 5+ | $12,992.000 |
| 10+ | $12,667.200 |
| 25+ | $12,342.400 |
| 50+ | $11,936.400 |
Price for:Each
Minimum: 1
Multiple: 1
$13,479.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT6KXLT-5KTFCopy
Newark Part No.59Y5782
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets17Outlets
Capacity (VA / W)6kVA / 6kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load2.3min
Product RangeSMART-UPS Series
Length719mm
Width304mm
Height432mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
6kVA / 6kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
304mm
SVHC
To Be Advised
No. of Outlets
17Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
2.3min
Length
719mm
Height
432mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
