Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT5KRMXLT-5KTFCopy
Newark Part No.59Y5778
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,877.300 |
| 5+ | $11,448.000 |
| 10+ | $11,161.800 |
| 25+ | $10,875.600 |
| 50+ | $10,517.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11,877.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT5KRMXLT-5KTFCopy
Newark Part No.59Y5778
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets15Outlets
Capacity (VA / W)5kVA / 4.25kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length719mm
Width432mm
Height218mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
5kVA / 4.25kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
432mm
SVHC
To Be Advised
No. of Outlets
15Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
-
Length
719mm
Height
218mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
