Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSC620ICopy
Newark Part No.18K4973
Product RangeSmart-UPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerAPC
Manufacturer Part NoSC620ICopy
Newark Part No.18K4973
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)620VA / 390W
Input Voltage AC Max265V
Output Voltage230V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length375mm
Width119mm
Height168mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
620VA / 390W
Output Voltage
230V
Product Range
Smart-UPS Series
Width
119mm
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
265V
Backup Time - Full Load
-
Length
375mm
Height
168mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
