Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAPC
Manufacturer Part NoAP4450
Newark Part No.38AC0241
Technical Datasheet
No. of Outlets10Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric236mm
External Width - Metric432mm
Cable Length - Metric2.44m
Length - Imperial9.31"
External Width - Imperial17"
Cable Length - Imperial8ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
10Outlets
Current Rating
15A
External Width - Metric
432mm
Length - Imperial
9.31"
Cable Length - Imperial
8ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
236mm
Cable Length - Metric
2.44m
External Width - Imperial
17"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
