Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.630 |
| 5+ | $305.320 |
| 10+ | $293.180 |
| 25+ | $278.090 |
| 50+ | $262.140 |
Price for:Each
Minimum: 1
Multiple: 1
$321.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANTEX
Manufacturer Part No690D UKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55X2254
Product Range690D
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power (VA)60W
Output Power60W
Kit ContentsSolder Station, Solder Iron & Iron Stand
Product Range690D
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
60W
Kit Contents
Solder Station, Solder Iron & Iron Stand
Plug Type
UK Type G
Heat Temperature Max
450°C
Output Power
60W
Product Range
690D
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

