Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No2019-3028Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AM0170
Your Part Number
40 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.010 |
| 5+ | $29.720 |
| 10+ | $28.370 |
| 25+ | $26.840 |
| 50+ | $24.940 |
| 100+ | $23.410 |
| 250+ | $21.130 |
| 5000+ | $20.710 |
Price for:Each
Minimum: 1
Multiple: 1
$32.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No2019-3028Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AM0170
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Output Voltage-
Charge Current-
No. of Cells Charged-
Battery Size Code-
Supply Voltage14VDC
Product Range-
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
14VDC
Plug Type
EU
Battery Technologies Supported
NiCd, NiMH
Charge Current
-
Battery Size Code
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
