Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No2000-0001-08Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58AC5219
Product RangeIPC 30 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.600 |
| 5+ | $80.030 |
| 10+ | $77.700 |
| 25+ | $74.190 |
| 50+ | $69.360 |
Price for:Each
Minimum: 1
Multiple: 1
$84.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No2000-0001-08Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58AC5219
Product RangeIPC 30 Series
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Battery Size Code-
Supply Voltage240VAC
Product RangeIPC 30 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Plug In
Battery Size Code
-
Product Range
IPC 30 Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Li-Ion
Supply Voltage
240VAC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
