Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1900-0110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 48AM0143 |
| Your Part Number |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.410 |
| 5+ | $20.320 |
| 10+ | $19.050 |
| 25+ | $17.830 |
| 50+ | $16.520 |
| 100+ | $15.630 |
| 250+ | $14.460 |
Price for:Each
Minimum: 1
Multiple: 1
$21.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1900-0110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 48AM0143 |
| Battery Technologies Supported | Alkaline, Li-Ion, Lithium, NiCd, NiMH |
| Voltage Measuring Range DC | 0.9V to 10V |
| External Height | - |
| External Width | - |
| External Depth | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Battery Technologies Supported | Alkaline, Li-Ion, Lithium, NiCd, NiMH |
|---|---|
| External Height | - |
| External Depth | - |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Measuring Range DC | 0.9V to 10V |
|---|---|
| External Width | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
