Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0441
Newark Part No.62AK6118
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0441
Newark Part No.62AK6118
Technical Datasheet
Flashlight TypeHand Spot Light
Light Source3W COB LED
Lumen Output210lm
Beam Effective Distance20m
Power SourceAA Batteries x 3
Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flashlight Type
Hand Spot Light
Lumen Output
210lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
3W COB LED
Beam Effective Distance
20m
Flashlight Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate