Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0429
Newark Part No.62AK6116
Product RangeDaily Use Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0429
Newark Part No.62AK6116
Product RangeDaily Use Series
Technical Datasheet
Flashlight TypeHand Held
Light Source5W LED
Lumen Output275lm
Beam Effective Distance96m
Power SourceAAA Batteries x 3
Flashlight Body MaterialAluminium
Product RangeDaily Use Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
275lm
Power Source
AAA Batteries x 3
Product Range
Daily Use Series
Light Source
5W LED
Beam Effective Distance
96m
Flashlight Body Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate