Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
201.5mm
Width
34.4mm
Product Range
-
Power Rating
20W
Total Light Output
1600lm
IP / NEMA Rating
IP54
Depth
205.2mm
Energy Rating
A+
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
