Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $60.090 | $9.000 |
| 5+ | $55.250 | $9.000 |
| 10+ | $53.860 | $9.000 |
| 25+ | $52.950 | $9.000 |
| 50+ | $50.780 | $9.000 |
| 100+ | $46.410 | $9.000 |
| 250+ | $42.380 | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0173
Newark Part No.45AC9762
Product RangeM200F
Technical Datasheet
Flashlight TypeTactical Torch
Light SourceLED
Lumen Output240lm
Beam Effective Distance120m
Power SourceAA Batteries x 2
Flashlight Body MaterialAluminium
Product RangeM200F
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flashlight Type
Tactical Torch
Lumen Output
240lm
Power Source
AA Batteries x 2
Product Range
M200F
Light Source
LED
Beam Effective Distance
120m
Flashlight Body Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate