Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
25lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
65m
Flashlight Body Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
