Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1000-0033Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK7650
Product RangeWiLine WCC15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.890 |
| 5+ | $34.470 |
| 10+ | $33.050 |
| 25+ | $31.430 |
| 50+ | $29.420 |
| 100+ | $27.810 |
Price for:Each
Minimum: 1
Multiple: 1
$36.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0033Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK7650
Product RangeWiLine WCC15 Series
For Use WithQi Smartphones
StandardsQi
Output Power (VA)15W
Output Power15W
No. of Devices1 Device
Charging Distance Max-
Power ConnectorUSB-C
Product RangeWiLine WCC15 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Qi Smartphones
Output Power (VA)
15W
No. of Devices
1 Device
Power Connector
USB-C
SVHC
No SVHC (25-Jun-2025)
Standards
Qi
Output Power
15W
Charging Distance Max
-
Product Range
WiLine WCC15 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
