Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoIBC320-REC-BLKCopy
Newark Part No.10AN0319
Your Part Number
79 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 5+ | $10.860 |
| 10+ | $9.570 |
| 25+ | $8.560 |
| 50+ | $7.990 |
| 100+ | $7.590 |
| 250+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoIBC320-REC-BLKCopy
Newark Part No.10AN0319
Product Range-
No. of Positions2Positions
Pitch Spacing-
For Use WithANDERSON POWER PRODUCTS Industrial Battery Connector Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
2Positions
For Use With
ANDERSON POWER PRODUCTS Industrial Battery Connector Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
