Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoIBC320-PMREC-BLKCopy
Newark Part No.10AN0316
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.920 |
| 5+ | $23.010 |
| 10+ | $21.410 |
| 25+ | $19.640 |
| 50+ | $18.350 |
| 100+ | $17.420 |
| 250+ | $15.900 |
Price for:Each
Minimum: 1
Multiple: 1
$24.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoIBC320-PMREC-BLKCopy
Newark Part No.10AN0316
Product Range-
No. of Positions3Positions
Pitch Spacing-
For Use WithANDERSON POWER PRODUCTS Industrial Battery Connector Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
3Positions
For Use With
ANDERSON POWER PRODUCTS Industrial Battery Connector Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
