Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No949Copy
Newark Part No.77Y3963
Product RangeSB 175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.360 |
| 100+ | $10.250 |
| 250+ | $9.210 |
| 500+ | $8.680 |
Price for:Each
Minimum: 50
Multiple: 1
$568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No949Copy
Newark Part No.77Y3963
Product RangeSB 175 Series
Technical Datasheet
Product RangeSB 175 Series
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB175 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB 175 Series
No. of Positions
2Positions
For Use With
Anderson SB175 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
