Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No931-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53H9712
Product RangeSB 350 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.640 |
| 25+ | $17.950 |
| 50+ | $16.350 |
| 100+ | $14.760 |
| 250+ | $13.250 |
| 500+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No931-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53H9712
Product RangeSB 350 Series
Technical Datasheet
Product RangeSB 350 Series
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB350 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB 350 Series
No. of Positions
2Positions
For Use With
Anderson SB350 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 931-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
