Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No75LOKBLK-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05C4229
Product RangePowerpole PP75 Series
Your Part Number
732 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $2.730 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No75LOKBLK-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05C4229
Product RangePowerpole PP75 Series
Technical Datasheet
Product RangePowerpole PP75 Series
No. of Positions-
Pitch Spacing-
For Use WithAnderson Powerpole PP75 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP75 Series
No. of Positions
-
For Use With
Anderson Powerpole PP75 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
