Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5918Copy
Newark Part No.90B3460
Product RangeSB® Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 25+ | $5.060 |
| 50+ | $4.680 |
| 100+ | $4.360 |
| 250+ | $4.070 |
| 500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5918Copy
Newark Part No.90B3460
Product RangeSB® Series
Technical Datasheet
Accessory TypeReducing Bushing
For Use With907 & 6354 Contacts
Product RangeSB® Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5918 is a Reducing Bushing for 907 and 6354 contacts to allow a smaller wire to be used with the connector.
- 1/0AWG Wire size
Applications
Industrial
Technical Specifications
Accessory Type
Reducing Bushing
Product Range
SB® Series
For Use With
907 & 6354 Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
