Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G5Copy
Newark Part No.41AH6205
Product RangePowerpole PP75 Series
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 25+ | $3.550 |
| 50+ | $3.270 |
| 100+ | $2.890 |
| 250+ | $2.620 |
| 500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G5Copy
Newark Part No.41AH6205
Product RangePowerpole PP75 Series
Technical Datasheet
Product RangePowerpole PP75 Series
Gender-
No. of Positions1Positions
Pitch Spacing-
For Use WithAnderson POWERPOLE Series 12-6AWG Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP75 Series
No. of Positions
1Positions
For Use With
Anderson POWERPOLE Series 12-6AWG Contacts
Gender
-
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 5916G5
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
