Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No320-1170
Newark Part No.28K5923
Product RangeA Series
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 5+ | $22.090 |
| 10+ | $20.290 |
| 25+ | $17.240 |
| 50+ | $16.850 |
| 100+ | $16.450 |
Price for:Each
Minimum: 1
Multiple: 1
$23.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No320-1170
Newark Part No.28K5923
Product RangeA Series
Product RangeA Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min000AWG
Wire Size AWG Max00AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
00AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
000AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
