Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41AH6184
Product RangePOWERPOLE PAK Series
Your Part Number
387 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.450 |
| 25+ | $2.290 |
| 50+ | $2.180 |
| 100+ | $2.080 |
| 250+ | $1.950 |
| 500+ | $1.850 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41AH6184
Product RangePOWERPOLE PAK Series
Technical Datasheet
Accessory TypePlug Shell with Latch
Connector Shell Size-
Connector Body Material-
Cable Exit Angle180°
Product RangePOWERPOLE PAK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug Shell with Latch
For Use With
Anderson POWERPOLE PAK PP15 & PP45 Series Connectors
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
-
Connector Body Material
-
Product Range
POWERPOLE PAK Series
Technical Docs (2)
Alternatives for 1460G1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
