Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1377G1
Newark Part No.41AH6176
Product RangePowerpole PP15-45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.490 |
| 250+ | $1.470 |
| 500+ | $1.380 |
Price for:Each
Minimum: 100
Multiple: 100
$149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1377G1
Newark Part No.41AH6176
Product RangePowerpole PP15-45 Series
Technical Datasheet
Product RangePowerpole PP15-45 Series
Contact Gender-
Contact Termination TypeSolder
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAnderson Powerpole PP15-45 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP15-45 Series
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
-
For Use With
Anderson Powerpole PP15-45 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 1377G1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
