Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1347Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41AH6174 |
| Product Range | Powerpole PP180 Series |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 5+ | $10.410 |
| 10+ | $9.560 |
| 25+ | $8.960 |
| 50+ | $8.540 |
| 100+ | $8.130 |
| 250+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1347Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41AH6174 |
| Product Range | Powerpole PP180 Series |
| Technical Datasheet | |
| Product Range | Powerpole PP180 Series |
| Contact Gender | - |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 1AWG |
| Contact Plating | Silver Plated Contacts |
| For Use With | Anderson Powerpole PP180 Series Power Contacts |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Powerpole PP180 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Silver Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | - |
|---|---|
| Wire Size AWG Max | 1AWG |
| For Use With | Anderson Powerpole PP180 Series Power Contacts |
| Contact Material | Copper Alloy |
Technical Docs (1)
Alternatives for 1347
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
