Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1335G1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79M5192 |
| Product Range | PP45PC Series |
| Your Part Number | |
| Technical Datasheet |
913 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.150 |
| 25+ | $1.090 |
| 50+ | $1.050 |
| 100+ | $1.000 |
| 250+ | $0.957 |
| 500+ | $0.914 |
| 2500+ | $0.834 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1335G1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79M5192 |
| Product Range | PP45PC Series |
| Technical Datasheet | |
| Product Range | PP45PC Series |
| Contact Gender | Socket |
| Contact Termination Type | Through Hole |
| Wire Size AWG Max | - |
| Contact Plating | Tin Plated Contacts |
| For Use With | Power Pole 15/45 Connector Housings |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1335G1 is a PCB Socket Contact suitable for vertical applications up to 45A per pole. Tin plating enhances solderability. Right angle contact cannot be mixed with 25A PCB contacts. For mating with wire contacts only.
Applications
Power Management
Technical Specifications
| Product Range | PP45PC Series |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Power Pole 15/45 Connector Housings |
| Contact Material | Copper Alloy |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
