Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321G3Copy
Newark Part No.41AH6156
Product RangePOWERPOLE PP120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 25+ | $8.140 |
| 50+ | $7.030 |
| 100+ | $6.820 |
| 250+ | $6.560 |
| 500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321G3Copy
Newark Part No.41AH6156
Product RangePOWERPOLE PP120 Series
Technical Datasheet
Product RangePOWERPOLE PP120 Series
Gender-
No. of Positions1Positions
Pitch Spacing-
For Use WithAnderson POWERPOLE Series 6-2AWG Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWERPOLE PP120 Series
No. of Positions
1Positions
For Use With
Anderson POWERPOLE Series 6-2AWG Contacts
Gender
-
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1321G3
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
