Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANAREN
Manufacturer Part NoA2530E24AZ1GMCopy
Newark Part No.47W2932
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max2.483GHz
Sensitivity dBm-95dBm
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Module InterfaceSPI, UART
Supply Current68mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Modulation
-
Frequency Max
2.483GHz
Supply Voltage Min
2.2V
Module Interface
SPI, UART
Product Range
-
Data Rate Max
-
Sensitivity dBm
-95dBm
Supply Voltage Max
3.6V
Supply Current
68mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
