Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoUSB-EA-CONVZCopy
Newark Part No.09AN4653
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.560 |
Price for:Each
Minimum: 1
Multiple: 1
$161.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoUSB-EA-CONVZCopy
Newark Part No.09AN4653
IC Product TypeEmulator
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture8052
Kit ContentsEmulator Interposer Board
FeaturesSupports ADuC83x & ADuC84x Families, Used with the Applicable ADI Downloader Tools, USB Port
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Product Type
Emulator
Core Architecture
8052
Kit Contents
Emulator Interposer Board
Product Range
-
Silicon Family Name
ADuC8xx
Core Sub-Architecture
8052
Features
Supports ADuC83x & ADuC84x Families, Used with the Applicable ADI Downloader Tools, USB Port
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
