Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMCM-1290-MODBUSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 27AM0309 |
| Product Range | TMCM-1290 Series |
| Your Part Number |
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.380 |
Price for:Each
Minimum: 1
Multiple: 1
$53.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMCM-1290-MODBUSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 27AM0309 |
| Product Range | TMCM-1290 Series |
| Control / Drive Type | 1-Axis Controller / Driver Module |
| No. of Phases | Two Phase |
| Output Current Max | 2.1A |
| Output Current Max | 2.1A |
| Supply Voltage Min | 4.5VDC |
| Supply Voltage Max | 36VDC |
| Product Range | TMCM-1290 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Control / Drive Type | 1-Axis Controller / Driver Module |
|---|---|
| Output Current Max | 2.1A |
| Supply Voltage Min | 4.5VDC |
| Product Range | TMCM-1290 Series |
| No. of Phases | Two Phase |
|---|---|
| Output Current Max | 2.1A |
| Supply Voltage Max | 36VDC |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
