Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC8100ATG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM7145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 10+ | $9.180 |
| 25+ | $8.540 |
| 50+ | $8.190 |
| 100+ | $7.850 |
| 250+ | $7.580 |
| 500+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC8100ATG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM7145
IC TypeEncoder Bus Controller
Motor Type-
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins24Pins
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Encoder Bus Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
Motor Type
-
Output Current
-
IC Case / Package
TQFN-EP
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
