Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC6200-TA-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AM2903RL
Cut Tape18AM2903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.100 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $4.290 |
| 50+ | $4.090 |
| 100+ | $3.880 |
| 250+ | $3.690 |
| 500+ | $3.580 |
| 1000+ | $3.530 |
| 2500+ | $3.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC6200-TA-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AM2903RL
Cut Tape18AM2903
No. of Channels3Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge, High Side and Low Side
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageTQFP-EP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
3Channels
Driver Configuration
Half Bridge, High Side and Low Side
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
TQFP-EP
Input Type
-
Sink Current
-
Supply Voltage Max
60V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
