Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $8.740 |
| 25+ | $7.950 |
| 50+ | $7.410 |
| 100+ | $6.910 |
| 250+ | $5.800 |
| 500+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5240AUU+
Newark Part No.09AN3277
Motor TypeStepper
No. of Outputs2Outputs
Output Current5A
Output Voltage-
IC Case / PackageTSSOP-EP
No. of Pins38Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Microstepping Motor Controller & Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
5A
IC Case / Package
TSSOP-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
