Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $6.000 |
| 25+ | $5.560 |
| 50+ | $5.310 |
| 100+ | $5.080 |
| 250+ | $4.890 |
| 500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC4210-I
Newark Part No.18AM2901
IC TypeMotor Controller
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
SSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability