Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2241ATU+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN2576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
| 25+ | $7.280 |
| 50+ | $6.980 |
| 100+ | $6.670 |
| 250+ | $6.560 |
| 500+ | $6.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2241ATU+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN2576
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current3A
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins38Pins
Supply Voltage Min4.5VDC
Supply Voltage Max65VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
65VDC
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
3A
IC Case / Package
TQFN-EP
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
