Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2160A-TA-TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel18AM2899RL
Cut Tape18AM2899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.390 | $9.39 |
| Total Price | $9.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 25+ | $6.710 |
| 50+ | $6.270 |
| 100+ | $5.830 |
| 250+ | $5.570 |
| 500+ | $5.080 |
| 1000+ | $4.480 |
| 2500+ | $4.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2160A-TA-TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel18AM2899RL
Cut Tape18AM2899
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current1.4A
Output Voltage55V
IC Case / PackageTQFP-EP
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max50V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
55V
No. of Pins
48Pins
Supply Voltage Max
50V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
1.4A
IC Case / Package
TQFP-EP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
