Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoSSM6515BCBZRL7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel26AM6623RL
Cut Tape26AM6623
Your Part Number
1,896 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.780 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 25+ | $3.350 |
| 50+ | $3.200 |
| 100+ | $3.040 |
| 250+ | $2.890 |
| 500+ | $2.830 |
| 1000+ | $2.770 |
| 2500+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM6515BCBZRL7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel26AM6623RL
Cut Tape26AM6623
Output Power x Channels @ Load80mW x 1 @ 16Ohm
Audio Amplifier TypeD
Supply Voltage Range1.1V to 1.98V
Supply Voltage Range1.1V to 1.98V
IC Case / PackageWLCSP
No. of Pins11Pins
Load Impedance16ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
No. of Channels1 Channel
Technical Specifications
Output Power x Channels @ Load
80mW x 1 @ 16Ohm
Supply Voltage Range
1.1V to 1.98V
IC Case / Package
WLCSP
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
1.1V to 1.98V
No. of Pins
11Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
