
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.370 |
Product Information
Product Overview
Demonstration circuit SCP-LT1956-IEVALZ is a 48V, 1.5A buck regulator configured as an inverting buck topology for positive to negative DC voltage conversion. This board has ample current output to drive multiple signal chains. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is 48V at VIN + VOUT ≤ 48V
- Max O/P voltage is -24V at VIN + VOUT ≤ 48V O/P capacitor rating limited replace for higher VOUT
- Switch current limit 3A (max)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT1956EFE#PBF
-
LT1956EFE#PBF
Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
