Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoSC1894A-00C13Copy
Newark Part No.29AM9200
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.910 |
| 5+ | $90.410 |
| 10+ | $87.810 |
| 25+ | $86.510 |
| 50+ | $85.240 |
| 100+ | $80.120 |
Price for:Each
Minimum: 1
Multiple: 1
$92.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSC1894A-00C13Copy
Newark Part No.29AM9200
Frequency Min225MHz
Frequency Max3.8GHz
No. of Channels1Channels
Frequency Response RF Min225MHz
Frequency Response RF Max3.8GHz
RF IC Case StyleQFN-EP
Gain Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min3.1V
Supply Voltage Max3.5V
IC Case / PackageQFN-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
225MHz
No. of Channels
1Channels
Frequency Response RF Max
3.8GHz
Gain Typ
-
Supply Voltage Min
3.1V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
3.8GHz
Frequency Response RF Min
225MHz
RF IC Case Style
QFN-EP
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.5V
No. of Pins
64Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A991H
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
