Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoREF02EN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $12.590 |
| 25+ | $11.920 |
| 50+ | $11.250 |
| 100+ | $10.830 |
| 250+ | $10.380 |
| 500+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoREF02EN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2804
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min4.985V
Reference Voltage Max5.015V
Initial Accuracy0.3%
Temperature Coefficient8.5ppm/°C
IC Case / PackageNDIP
No. of Pins8Pins
IC MountingThrough Hole
Input Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
4.985V
Initial Accuracy
0.3%
IC Case / Package
NDIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
5.015V
Temperature Coefficient
8.5ppm/°C
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
