Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PMD-ARD-INT-LCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM7880 |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.820 |
Price for:Each
Minimum: 1
Multiple: 1
$62.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PMD-ARD-INT-LCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM7880 |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ Evaluation Boards & Arduino MCU Boards |
| Kit Contents | Arduino Interface Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Arduino Interface Board |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ Evaluation Boards & Arduino MCU Boards |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
