Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoOP467GSZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK7455RL
Cut Tape78AK7455
Your Part Number
2,661 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.930 | $30.93 |
| Total Price | $30.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.930 |
| 25+ | $23.560 |
| 50+ | $23.070 |
| 100+ | $22.570 |
| 250+ | $21.790 |
| 500+ | $21.060 |
| 1000+ | $20.320 |
| 2500+ | $19.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP467GSZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK7455RL
Cut Tape78AK7455
No. of Channels4Channels
Gain Bandwidth Product28MHz
Slew Rate Typ350V/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current150nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth28MHz
No. of Amplifiers4 Amplifier
Slew Rate350V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
350V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
150nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WSOIC
Bandwidth
28MHz
Slew Rate
350V/µs
Gain Bandwidth Product
28MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
WSOIC
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
