
166 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $7.350 |
| 25+ | $6.980 |
| 50+ | $6.610 |
| 100+ | $6.240 |
| 250+ | $6.030 |
| 500+ | $5.920 |
Product Information
Product Overview
OP291 is a dual channel, micropower, single-supply amplifier featuring rail-to-rail inputs and outputs. Fabricated on Analog Devices CBCMOS process, this device family has a unique input stage that allows the input voltage to safely extend 10V beyond either supply without any phase inversion or latch-up. The output voltage swings to within millivolts of the supplies and continues to sink or source current all the way to the supplies. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. It is widely used in application such as industrial process control, battery-powered instrumentation, power supply control and protection, telecommunications, remote sensors, low voltage strain gauge amplifiers, DAC output amplifiers etc.
- Single-supply operation is 2.7V to 12V
- Wide input voltage range
- Rail-to-rail output swing
- Supply current/amplifier is 350μA typical at (-40°C ≤ TA ≤ +125°C)
- Wide bandwidth is 3MHz typical
- Slew rate is 0.5V/μs typical
- Low offset voltage is 80μV typical
- No phase reversal
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.5V/µs
2.7V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
30nA
-40°C
-
MSL 1 - Unlimited
NSOIC
3MHz
0.5V/µs
3MHz
2.7V to 12V
NSOIC
General Purpose
80µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
