Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $4.510 |
| 25+ | $3.910 |
| 50+ | $3.570 |
| 100+ | $3.230 |
| 250+ | $2.900 |
| 500+ | $2.700 |
| 1000+ | $2.690 |
Product Information
Product Overview
OP279 is a rail-to-rail, high output current, single-supply amplifier. Designed for low voltage applications that require either current or capacitive load drive capability. Applications that benefit from the high output current of the OP279 include driving headphones, displays, transformers and power transistors. The powerful output is combined with a unique input stage that maintains very low distortion with wide common-mode range, even in single supply designs. Typical applications include multimedia, telecom, DAA transformer driver, LCD driver, low voltage servo control, modems and FET drivers.
- Rail-to-rail inputs and outputs
- High output current of 60mA
- Single supply range from 5V to 12V
- Wide bandwidth of 5MHz at VS = 5V
- High slew rate is 3V/µs at VS = 5V
- Low distortion of 0.01% at VS = 5V
- Unity-gain stable, no phase reversal and short-circuit protected
- Drives capacitive loads of 10nF
- 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3V/µs
4.5V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
300nA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
3V/µs
5MHz
4.5V to 12V
NSOIC
General Purpose
4mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate